WF12Q4870FTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12Q4870FTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WF12Q4870FTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12Q4870FTLQ by Walsin Technology Corporation

WF12Q4870FTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
487 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12Q4870FTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12Q4870FTLQ

This table gives cross-reference parts and alternative options found for WF12Q4870FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q4870FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239045174871L Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation WF12Q4870FTLQ vs 239045174871L
RN73H2BTTE4870F50 Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WF12Q4870FTLQ vs RN73H2BTTE4870F50
RTX064870FEP2 Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec WF12Q4870FTLQ vs RTX064870FEP2
RP73PG2B487RFTDF Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity WF12Q4870FTLQ vs RP73PG2B487RFTDF
RP73G2B487RFTDF Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity WF12Q4870FTLQ vs RP73G2B487RFTDF
AS1206Q4870F-T5 Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) WF12Q4870FTLQ vs AS1206Q4870F-T5
CAR1206487OHMS1%50PPMHP Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Riedon WF12Q4870FTLQ vs CAR1206487OHMS1%50PPMHP
TP0650F4870R5E Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12Q4870FTLQ vs TP0650F4870R5E
CRT1206-FZ-4870ELF Fixed Resistor, Thin Film, 0.25W, 487ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc WF12Q4870FTLQ vs CRT1206-FZ-4870ELF
TP0650F4870T5E Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12Q4870FTLQ vs TP0650F4870T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12Q4870FTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12Q4870FTLQ by Walsin Technology Corporation

  • Please alert me when WF12Q4870FTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF12Q4870FTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12Q4870FTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF12Q4870FTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12Q4870FTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12Q4870FTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: