Part Details for 239045174871L by YAGEO Corporation
Overview of 239045174871L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239045174871L
239045174871L CAD Models
239045174871L Part Data Attributes
|
239045174871L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239045174871L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239045174871L
This table gives cross-reference parts and alternative options found for 239045174871L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239045174871L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE4870F50 | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 239045174871L vs RN73H2BTTE4870F50 |
RTX064870FEP2 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | 239045174871L vs RTX064870FEP2 |
RP73PG2B487RFTDF | Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239045174871L vs RP73PG2B487RFTDF |
RP73G2B487RFTDF | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239045174871L vs RP73G2B487RFTDF |
AS1206Q4870F-T5 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | 239045174871L vs AS1206Q4870F-T5 |
CAR1206487OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | 239045174871L vs CAR1206487OHMS1%50PPMHP |
TP0650F4870R5E | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239045174871L vs TP0650F4870R5E |
CRT1206-FZ-4870ELF | Fixed Resistor, Thin Film, 0.25W, 487ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239045174871L vs CRT1206-FZ-4870ELF |
WF12Q4870FTLQ | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239045174871L vs WF12Q4870FTLQ |
TP0650F4870T5E | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239045174871L vs TP0650F4870T5E |