Part Details for AR06DBD1150N by Viking Tech Corp
Overview of AR06DBD1150N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DBD1150N
AR06DBD1150N CAD Models
AR06DBD1150N Part Data Attributes
|
AR06DBD1150N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBD1150N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DBD1150N
This table gives cross-reference parts and alternative options found for AR06DBD1150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBD1150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650D1150ECE | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DBD1150N vs TC0650D1150ECE |
AR06DTRC2W1150N | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DBD1150N vs AR06DTRC2W1150N |
TE06H1150DB | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06DBD1150N vs TE06H1150DB |
RNCS1206DKC115R | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DBD1150N vs RNCS1206DKC115R |
RN12D1150CT5-50 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06DBD1150N vs RN12D1150CT5-50 |
RN12D1150CT1-50 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06DBD1150N vs RN12D1150CT1-50 |
TE06H1150DC | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06DBD1150N vs TE06H1150DC |
PRC1206TTC50W115R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06DBD1150N vs PRC1206TTC50W115R+-0.5% |
TC0650D1150T4E | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DBD1150N vs TC0650D1150T4E |
AR1206115R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06DBD1150N vs AR1206115R+-0.5%TCR50 |