Part Details for PRC1206TTC50W115R+-0.5% by Precision Resistive Products Inc
Overview of PRC1206TTC50W115R+-0.5% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRC1206TTC50W115R+-0.5%
PRC1206TTC50W115R+-0.5% CAD Models
PRC1206TTC50W115R+-0.5% Part Data Attributes
|
PRC1206TTC50W115R+-0.5%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
PRC1206TTC50W115R+-0.5%
Precision Resistive Products Inc
Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PRC1206TTC50W115R+-0.5%
This table gives cross-reference parts and alternative options found for PRC1206TTC50W115R+-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC1206TTC50W115R+-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12D1150DTRF | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | PRC1206TTC50W115R+-0.5% vs NTR12D1150DTRF |
TE06H1150DT | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PRC1206TTC50W115R+-0.5% vs TE06H1150DT |
CPF1206D115RC | RESISTOR, THIN FILM, 0.125W, 0.5%, 50ppm, 115ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | PRC1206TTC50W115R+-0.5% vs CPF1206D115RC |
RNCS1206DTC115R | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PRC1206TTC50W115R+-0.5% vs RNCS1206DTC115R |
TC0650D1150T4E | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | PRC1206TTC50W115R+-0.5% vs TC0650D1150T4E |
NTR12D1150DTR1KF | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | PRC1206TTC50W115R+-0.5% vs NTR12D1150DTR1KF |
RNCS1206DKC115R | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PRC1206TTC50W115R+-0.5% vs RNCS1206DKC115R |
AR06DPC2W1150 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | PRC1206TTC50W115R+-0.5% vs AR06DPC2W1150 |
RN73G2BB1150D | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | PRC1206TTC50W115R+-0.5% vs RN73G2BB1150D |
AR1206115R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | PRC1206TTC50W115R+-0.5% vs AR1206115R+-0.5%TCR50 |