Part Details for RNCS1206DKC115R by SEI Stackpole Electronics Inc
Overview of RNCS1206DKC115R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206DKC115R
RNCS1206DKC115R CAD Models
RNCS1206DKC115R Part Data Attributes
|
RNCS1206DKC115R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206DKC115R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206DKC115R
This table gives cross-reference parts and alternative options found for RNCS1206DKC115R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206DKC115R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12D1150DTRF | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206DKC115R vs NTR12D1150DTRF |
TE06H1150DT | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RNCS1206DKC115R vs TE06H1150DT |
CPF1206D115RC | RESISTOR, THIN FILM, 0.125W, 0.5%, 50ppm, 115ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RNCS1206DKC115R vs CPF1206D115RC |
RNCS1206DTC115R | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCS1206DKC115R vs RNCS1206DTC115R |
TC0650D1150T4E | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206DKC115R vs TC0650D1150T4E |
NTR12D1150DTR1KF | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RNCS1206DKC115R vs NTR12D1150DTR1KF |
PRC1206TTC50W115R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RNCS1206DKC115R vs PRC1206TTC50W115R+-0.5% |
AR06DPC2W1150 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206DKC115R vs AR06DPC2W1150 |
RN73G2BB1150D | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206DKC115R vs RN73G2BB1150D |
AR1206115R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206DKC115R vs AR1206115R+-0.5%TCR50 |