Part Details for AR06CTDV1960 by Viking Tech Corp
Overview of AR06CTDV1960 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTDV1960
AR06CTDV1960 CAD Models
AR06CTDV1960 Part Data Attributes
|
AR06CTDV1960
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTDV1960
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTDV1960
This table gives cross-reference parts and alternative options found for AR06CTDV1960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTDV1960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061960CETP | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06CTDV1960 vs RTX061960CETP |
AR06CBDV1960 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTDV1960 vs AR06CBDV1960 |
239041151961L | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06CTDV1960 vs 239041151961L |
AR06CPC2V1960N | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTDV1960 vs AR06CPC2V1960N |
RN73H2BTTD1960C50 | Fixed Resistor, Metal Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CTDV1960 vs RN73H2BTTD1960C50 |
NTRH12C1960DTRF | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06CTDV1960 vs NTRH12C1960DTRF |
RNCF1206CTC196R | Fixed Resistor, Thin Film, 0.33W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTDV1960 vs RNCF1206CTC196R |
RTX061960CEP3 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06CTDV1960 vs RTX061960CEP3 |
CAR1206196OHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06CTDV1960 vs CAR1206196OHMS0.25%50PPMHP |
CRT1206-CZ-1960ELF | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06CTDV1960 vs CRT1206-CZ-1960ELF |