RTX061960CEP3
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RTX061960CEP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX061960CEP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX061960CEP3 by Ralec

RTX061960CEP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
196 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. RTX061960CEP3
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RTX061960CEP3

This table gives cross-reference parts and alternative options found for RTX061960CEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061960CEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX061960CETP Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ralec RTX061960CEP3 vs RTX061960CETP
AR06CBDV1960 Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX061960CEP3 vs AR06CBDV1960
239041151961L Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation RTX061960CEP3 vs 239041151961L
AR06CPC2V1960N Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RTX061960CEP3 vs AR06CPC2V1960N
RN73H2BTTD1960C50 Fixed Resistor, Metal Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RTX061960CEP3 vs RN73H2BTTD1960C50
NTRH12C1960DTRF Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp RTX061960CEP3 vs NTRH12C1960DTRF
RNCF1206CTC196R Fixed Resistor, Thin Film, 0.33W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX061960CEP3 vs RNCF1206CTC196R
CAR1206196OHMS0.25%50PPMHP Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Riedon RTX061960CEP3 vs CAR1206196OHMS0.25%50PPMHP
CRT1206-CZ-1960ELF Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc RTX061960CEP3 vs CRT1206-CZ-1960ELF
AR06CTDV1960 Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX061960CEP3 vs AR06CTDV1960

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX061960CEP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX061960CEP3 by Ralec

Select Manufacturer
Which Manufacturer of RTX061960CEP3 would you like to use for your alert(s)?
  • Please alert me when RTX061960CEP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX061960CEP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX061960CEP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX061960CEP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX061960CEP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX061960CEP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: