Part Details for RTX061960CETP by Ralec
Overview of RTX061960CETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061960CETP
RTX061960CETP CAD Models
RTX061960CETP Part Data Attributes
|
RTX061960CETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061960CETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX061960CETP
This table gives cross-reference parts and alternative options found for RTX061960CETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061960CETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBDV1960 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061960CETP vs AR06CBDV1960 |
239041151961L | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RTX061960CETP vs 239041151961L |
AR06CPC2V1960N | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX061960CETP vs AR06CPC2V1960N |
RN73H2BTTD1960C50 | Fixed Resistor, Metal Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061960CETP vs RN73H2BTTD1960C50 |
NTRH12C1960DTRF | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RTX061960CETP vs NTRH12C1960DTRF |
RNCF1206CTC196R | Fixed Resistor, Thin Film, 0.33W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061960CETP vs RNCF1206CTC196R |
RTX061960CEP3 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061960CETP vs RTX061960CEP3 |
CAR1206196OHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RTX061960CETP vs CAR1206196OHMS0.25%50PPMHP |
CRT1206-CZ-1960ELF | Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX061960CETP vs CRT1206-CZ-1960ELF |
AR06CTDV1960 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061960CETP vs AR06CTDV1960 |