Part Details for AR06BTRC3V6340N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V6340N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V6340N
AR06BTRC3V6340N CAD Models
AR06BTRC3V6340N Part Data Attributes
|
AR06BTRC3V6340N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V6340N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V6340N
This table gives cross-reference parts and alternative options found for AR06BTRC3V6340N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V6340N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTCO6340 | Fixed Resistor, Thin Film, 0.3333W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC3V6340N vs AR06BTCO6340 |
RT1206BRD10634RL | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06BTRC3V6340N vs RT1206BRD10634RL |
AR06BTCO6340N | Fixed Resistor, Thin Film, 0.333W, 634ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC3V6340N vs AR06BTCO6340N |
AR06BBCV6340 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC3V6340N vs AR06BBCV6340 |
HPTF1206-UE-6340AT | Fixed Resistor, Thin Film, 0.33W, 634ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTRC3V6340N vs HPTF1206-UE-6340AT |
TP0625B6340T4E | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3V6340N vs TP0625B6340T4E |
RNCF1206ATE634R | Fixed Resistor, Thin Film, 0.33W, 634ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3V6340N vs RNCF1206ATE634R |
WF12R6340BALQ | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V6340N vs WF12R6340BALQ |
RP73PF2B634RBTD | Fixed Resistor, Thin Film, 0.33W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3V6340N vs RP73PF2B634RBTD |
AR06ATCV6340 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC3V6340N vs AR06ATCV6340 |