Part Details for RNCF1206ATE634R by SEI Stackpole Electronics Inc
Overview of RNCF1206ATE634R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206ATE634R
RNCF1206ATE634R CAD Models
RNCF1206ATE634R Part Data Attributes
|
RNCF1206ATE634R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206ATE634R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 634ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206ATE634R
This table gives cross-reference parts and alternative options found for RNCF1206ATE634R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206ATE634R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R6340ATL | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | RNCF1206ATE634R vs WF12R6340ATL |
AS1206E6340B-T5 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RNCF1206ATE634R vs AS1206E6340B-T5 |
NTRH12B6340CTRF | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206ATE634R vs NTRH12B6340CTRF |
AR06ABCV6340N | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCF1206ATE634R vs AR06ABCV6340N |
TP0625B6340TCE | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206ATE634R vs TP0625B6340TCE |
AR06BTRC3V6340 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206ATE634R vs AR06BTRC3V6340 |
WF12R6340BALQ | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206ATE634R vs WF12R6340BALQ |
RP73PF2B634RBTD | Fixed Resistor, Thin Film, 0.33W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATE634R vs RP73PF2B634RBTD |
HPTF1206-TE-6340AT | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206ATE634R vs HPTF1206-TE-6340AT |
RNCF1206BKE634R | Fixed Resistor, Thin Film, 0.33W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206ATE634R vs RNCF1206BKE634R |