Part Details for AR06BTCO6340 by Viking Tech Corp
Overview of AR06BTCO6340 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTCO6340
AR06BTCO6340 CAD Models
AR06BTCO6340 Part Data Attributes
|
AR06BTCO6340
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTCO6340
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTCO6340
This table gives cross-reference parts and alternative options found for AR06BTCO6340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTCO6340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R6340ATL | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | AR06BTCO6340 vs WF12R6340ATL |
AS1206E6340B-T5 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06BTCO6340 vs AS1206E6340B-T5 |
NTRH12B6340CTRF | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTCO6340 vs NTRH12B6340CTRF |
AR06ABCV6340N | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTCO6340 vs AR06ABCV6340N |
TP0625B6340TCE | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTCO6340 vs TP0625B6340TCE |
AR06BTRC3V6340 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTCO6340 vs AR06BTRC3V6340 |
WF12R6340BALQ | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTCO6340 vs WF12R6340BALQ |
RP73PF2B634RBTD | Fixed Resistor, Thin Film, 0.33W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTCO6340 vs RP73PF2B634RBTD |
HPTF1206-TE-6340AT | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTCO6340 vs HPTF1206-TE-6340AT |
RNCF1206BKE634R | Fixed Resistor, Thin Film, 0.33W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTCO6340 vs RNCF1206BKE634R |