Part Details for AR05DTD1624N by Viking Tech Corp
Overview of AR05DTD1624N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTD1624N
AR05DTD1624N CAD Models
AR05DTD1624N Part Data Attributes
|
AR05DTD1624N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DTD1624N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DTD1624N
This table gives cross-reference parts and alternative options found for AR05DTD1624N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTD1624N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2AB1624D | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05DTD1624N vs RN73G2AB1624D |
AR05DTD1624 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DTD1624N vs AR05DTD1624 |
AR05DPC2X1624N | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTD1624N vs AR05DPC2X1624N |
CRT0805-DZ-1624ELF | Fixed Resistor, Thin Film, 0.125W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05DTD1624N vs CRT0805-DZ-1624ELF |
PRC0805TTC50X1.62M+-0.5% | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DTD1624N vs PRC0805TTC50X1.62M+-0.5% |
AR05DBD1624 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DTD1624N vs AR05DBD1624 |
RNCF0805DTC1M62 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTD1624N vs RNCF0805DTC1M62 |
AR05DTRC2X1624 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTD1624N vs AR05DTRC2X1624 |
AR05DPC2X1624 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTD1624N vs AR05DPC2X1624 |
RNCF0805DKC1M62 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTD1624N vs RNCF0805DKC1M62 |