Part Details for CRT0805-DZ-1624ELF by Bourns Inc
Overview of CRT0805-DZ-1624ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-DZ-1624ELF
CRT0805-DZ-1624ELF CAD Models
CRT0805-DZ-1624ELF Part Data Attributes
|
CRT0805-DZ-1624ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-DZ-1624ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CRT0805-DZ-1624ELF
This table gives cross-reference parts and alternative options found for CRT0805-DZ-1624ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-DZ-1624ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805DTC1M62 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-DZ-1624ELF vs RNCF0805DTC1M62 |
AR05DTRC2X1624 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-DZ-1624ELF vs AR05DTRC2X1624 |
RNCF0805DKC1M62 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-DZ-1624ELF vs RNCF0805DKC1M62 |
AR05DPC2X1624 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-DZ-1624ELF vs AR05DPC2X1624 |
AR05DBD1624 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-DZ-1624ELF vs AR05DBD1624 |
AR05DTD1624 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-DZ-1624ELF vs AR05DTD1624 |
AR05DPC2X1624N | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-DZ-1624ELF vs AR05DPC2X1624N |
NTR10D1624DTRF | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CRT0805-DZ-1624ELF vs NTR10D1624DTRF |
RN73G2ATD1624D | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRT0805-DZ-1624ELF vs RN73G2ATD1624D |
AR08051M62+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CRT0805-DZ-1624ELF vs AR08051M62+-0.5%TCR50 |