Datasheets
AR05DTRC2X1624 by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for AR05DTRC2X1624 by Token Electronics Industry Co Ltd

Overview of AR05DTRC2X1624 by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR05DTRC2X1624

AR05DTRC2X1624 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR05DTRC2X1624 Part Data Attributes

AR05DTRC2X1624 Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR05DTRC2X1624 Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.1 W
Resistance 1620000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for AR05DTRC2X1624

This table gives cross-reference parts and alternative options found for AR05DTRC2X1624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTRC2X1624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RNCF0805DKC1M62 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP AR05DTRC2X1624 vs RNCF0805DKC1M62
AR05DBD1624 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP AR05DTRC2X1624 vs AR05DBD1624
AR05DTRC2X1624N Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, AR05DTRC2X1624 vs AR05DTRC2X1624N
RN73G2ATD1624D MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT AR05DTRC2X1624 vs RN73G2ATD1624D
RN73G2A1624D MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT AR05DTRC2X1624 vs RN73G2A1624D
AR05DTD1624N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, AR05DTRC2X1624 vs AR05DTD1624N
AR08051M62+-0.5%TCR50 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, AR05DTRC2X1624 vs AR08051M62+-0.5%TCR50
RNCF0805DTC1M62 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP AR05DTRC2X1624 vs RNCF0805DTC1M62
RN73G2AB1624D MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP AR05DTRC2X1624 vs RN73G2AB1624D
NTR10D1624DTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 1620000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT AR05DTRC2X1624 vs NTR10D1624DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05DTRC2X1624 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05DTRC2X1624 by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR05DTRC2X1624 would you like to use for your alert(s)?
  • Please alert me when AR05DTRC2X1624 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR05DTRC2X1624 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05DTRC2X1624 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR05DTRC2X1624 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05DTRC2X1624.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05DTRC2X1624 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: