Part Details for AR03CTRC3Y0750N by Token Electronics Industry Co Ltd
Overview of AR03CTRC3Y0750N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC3Y0750N
AR03CTRC3Y0750N CAD Models
AR03CTRC3Y0750N Part Data Attributes
|
AR03CTRC3Y0750N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC3Y0750N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC3Y0750N
This table gives cross-reference parts and alternative options found for AR03CTRC3Y0750N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC3Y0750N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325C750JE4E | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CTRC3Y0750N vs TC0325C750JE4E |
RNCS0603CKE75R0 | Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTRC3Y0750N vs RNCS0603CKE75R0 |
NTRA06C75R0CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC3Y0750N vs NTRA06C75R0CTR1KQYF |
AR03CPC3Y0750 | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC3Y0750N vs AR03CPC3Y0750 |
AR03CBC0750 | Fixed Resistor, Thin Film, 0.25W, 75ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03CTRC3Y0750N vs AR03CBC0750 |
WF06U75R0CTL | Fixed Resistor, Metal Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | AR03CTRC3Y0750N vs WF06U75R0CTL |
RN06C75R0CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03CTRC3Y0750N vs RN06C75R0CT5-25 |
RN73F1JTD75R0C | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTRC3Y0750N vs RN73F1JTD75R0C |
RT0603C75R025PPM | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03CTRC3Y0750N vs RT0603C75R025PPM |
WF06U75R0CTLQ | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC3Y0750N vs WF06U75R0CTLQ |