Part Details for WF06U75R0CTL by Walsin Technology Corporation
Overview of WF06U75R0CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for WF06U75R0CTL
WF06U75R0CTL CAD Models
WF06U75R0CTL Part Data Attributes
|
WF06U75R0CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U75R0CTL
Walsin Technology Corporation
Fixed Resistor, Metal Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06U75R0CTL
This table gives cross-reference parts and alternative options found for WF06U75R0CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U75R0CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325C750JE4E | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U75R0CTL vs TC0325C750JE4E |
RNCS0603CKE75R0 | Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U75R0CTL vs RNCS0603CKE75R0 |
NTRA06C75R0CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U75R0CTL vs NTRA06C75R0CTR1KQYF |
AR03CPC3Y0750 | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U75R0CTL vs AR03CPC3Y0750 |
AR03CBC0750 | Fixed Resistor, Thin Film, 0.25W, 75ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06U75R0CTL vs AR03CBC0750 |
RN06C75R0CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U75R0CTL vs RN06C75R0CT5-25 |
RN73F1JTD75R0C | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U75R0CTL vs RN73F1JTD75R0C |
RT0603C75R025PPM | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | WF06U75R0CTL vs RT0603C75R025PPM |
WF06U75R0CTLQ | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U75R0CTL vs WF06U75R0CTLQ |
AR03CPC3Y0750N | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U75R0CTL vs AR03CPC3Y0750N |