Part Details for AR03CBC0750 by Viking Tech Corp
Overview of AR03CBC0750 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBC0750
AR03CBC0750 CAD Models
AR03CBC0750 Part Data Attributes
|
AR03CBC0750
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBC0750
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 75ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CBC0750
This table gives cross-reference parts and alternative options found for AR03CBC0750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBC0750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325C750JE4E | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CBC0750 vs TC0325C750JE4E |
RNCS0603CKE75R0 | Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CBC0750 vs RNCS0603CKE75R0 |
NTRA06C75R0CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CBC0750 vs NTRA06C75R0CTR1KQYF |
AR03CPC3Y0750 | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBC0750 vs AR03CPC3Y0750 |
WF06U75R0CTL | Fixed Resistor, Metal Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | AR03CBC0750 vs WF06U75R0CTL |
RN06C75R0CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03CBC0750 vs RN06C75R0CT5-25 |
RN73F1JTD75R0C | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CBC0750 vs RN73F1JTD75R0C |
RT0603C75R025PPM | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03CBC0750 vs RT0603C75R025PPM |
WF06U75R0CTLQ | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBC0750 vs WF06U75R0CTLQ |
AR03CPC3Y0750N | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBC0750 vs AR03CPC3Y0750N |