Part Details for AR03BPC2Y4930N by Token Electronics Industry Co Ltd
Overview of AR03BPC2Y4930N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC2Y4930N
AR03BPC2Y4930N CAD Models
AR03BPC2Y4930N Part Data Attributes
|
AR03BPC2Y4930N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC2Y4930N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 493 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC2Y4930N
This table gives cross-reference parts and alternative options found for AR03BPC2Y4930N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC2Y4930N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T4930BTL | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC2Y4930N vs SF06T4930BTL |
NTR06A4930DTR1KF | Fixed Resistor, Thin Film, 0.063W, 493ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03BPC2Y4930N vs NTR06A4930DTR1KF |
PCF-W0603LF-02-4930-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | AR03BPC2Y4930N vs PCF-W0603LF-02-4930-A-P-LT |
RN06B4930CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC2Y4930N vs RN06B4930CT5-50 |
RN73G1JTD4930B | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BPC2Y4930N vs RN73G1JTD4930B |
RN06A4930CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC2Y4930N vs RN06A4930CT1-50 |
AR03BPC2X4930 | Fixed Resistor, Thin Film, 0.1W, 493ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y4930N vs AR03BPC2X4930 |
RN73G1J4930A | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BPC2Y4930N vs RN73G1J4930A |
NTRA06B4930DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 493ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC2Y4930N vs NTRA06B4930DTR1KQYF |
AR0603493R+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC2Y4930N vs AR0603493R+-0.1%TCR50 |