Part Details for RN73G1J4930A by MERITEK Electronics Corporation
Overview of RN73G1J4930A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J4930A
RN73G1J4930A CAD Models
RN73G1J4930A Part Data Attributes
|
RN73G1J4930A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J4930A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 493 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J4930A
This table gives cross-reference parts and alternative options found for RN73G1J4930A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J4930A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T4930BVLQ | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J4930A vs WF06T4930BVLQ |
WF06T4930BTLQ | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J4930A vs WF06T4930BTLQ |
AR03BTD4930 | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73G1J4930A vs AR03BTD4930 |
AR03ATD4930 | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73G1J4930A vs AR03ATD4930 |
SF06T4930BTL | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J4930A vs SF06T4930BTL |
NTRA06B4930DTRQYF | Fixed Resistor, Thin Film, 0.063W, 493ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1J4930A vs NTRA06B4930DTRQYF |
RN73G1J4930B | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73G1J4930A vs RN73G1J4930B |
RN73G1JB4930A | Fixed Resistor, Thin Film, 0.0625W, 493ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1J4930A vs RN73G1JB4930A |
AR03BPC2X4930 | Fixed Resistor, Thin Film, 0.1W, 493ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J4930A vs AR03BPC2X4930 |
NTRA06B4930DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 493ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1J4930A vs NTRA06B4930DTR1KQYF |