AR03BPC2Y4930N vs RN73G1JTD4930B feature comparison

AR03BPC2Y4930N Token Electronics Industry Co Ltd

Buy Now Datasheet

RN73G1JTD4930B MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD MERITEK ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 493 Ω 493 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Rated Temperature 70 °C

Compare AR03BPC2Y4930N with alternatives

Compare RN73G1JTD4930B with alternatives