Part Details for AR03ABCX90R9N by Viking Tech Corp
Overview of AR03ABCX90R9N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABCX90R9N
AR03ABCX90R9N CAD Models
AR03ABCX90R9N Part Data Attributes
|
AR03ABCX90R9N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABCX90R9N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABCX90R9N
This table gives cross-reference parts and alternative options found for AR03ABCX90R9N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABCX90R9N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R90R9BTL | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03ABCX90R9N vs WF06R90R9BTL |
RTW10D0603A90R9-RG70 | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03ABCX90R9N vs RTW10D0603A90R9-RG70 |
BLU0603P-90R9-AT25Q | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03ABCX90R9N vs BLU0603P-90R9-AT25Q |
BLU0603-90R9-AT25W | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03ABCX90R9N vs BLU0603-90R9-AT25W |
WF06R90R9ATL | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | AR03ABCX90R9N vs WF06R90R9ATL |
ERA3AEB90R9V | Fixed Resistor, Metal Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AR03ABCX90R9N vs ERA3AEB90R9V |
AR03BBCX90R9 | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ABCX90R9N vs AR03BBCX90R9 |
BLU0603-90R9-BT25 | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03ABCX90R9N vs BLU0603-90R9-BT25 |
CRT0603-AY-90R9ELF | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03ABCX90R9N vs CRT0603-AY-90R9ELF |
AS0603E90R9B-T5 | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AR03ABCX90R9N vs AS0603E90R9B-T5 |