Part Details for CRT0603-AY-90R9ELF by Bourns Inc
Overview of CRT0603-AY-90R9ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-AY-90R9ELF
CRT0603-AY-90R9ELF CAD Models
CRT0603-AY-90R9ELF Part Data Attributes
|
CRT0603-AY-90R9ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-AY-90R9ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-AY-90R9ELF
This table gives cross-reference parts and alternative options found for CRT0603-AY-90R9ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-AY-90R9ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC2590.9R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 90.9ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AY-90R9ELF vs PRC0603TC2590.9R+/-0.1% |
NTRH06B90R9CTRF | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-AY-90R9ELF vs NTRH06B90R9CTRF |
BLU0603-90R9-BT25W | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CRT0603-AY-90R9ELF vs BLU0603-90R9-BT25W |
BLU0603P-90R9-AT25W | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-AY-90R9ELF vs BLU0603P-90R9-AT25W |
RP73F1J90R9BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 90.9ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-AY-90R9ELF vs RP73F1J90R9BTD |
BLU0603P-90R9-BB25W | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-AY-90R9ELF vs BLU0603P-90R9-BB25W |
P0603E90R9WNTRE2 | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | CRT0603-AY-90R9ELF vs P0603E90R9WNTRE2 |
BLU0603ER-90R9-BB25 | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-AY-90R9ELF vs BLU0603ER-90R9-BB25 |
RP73F1J90R9BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 90.9ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-AY-90R9ELF vs RP73F1J90R9BTG |
SF06R90R9AALQ | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-AY-90R9ELF vs SF06R90R9AALQ |