-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3AEB90R9V
|
Avnet Americas | SMD Chip Resistor, 90.9 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB90R9V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70360321
|
RS | 0603 Resistor,3A,0.1W, 25ppm,0.1%,90R9 | Panasonic Electronic Components ERA3AEB90R9V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0760 | RFQ |
DISTI #
ERA3AEB90R9V
|
TME | Resistor: thin film, SMD, 0603, 90.9Ω, 100mW, ±0.1%, -55÷155°C Min Qty: 1 | 5000 |
|
$0.0288 / $0.1265 | Buy Now |
DISTI #
ERA3AEB90R9V
|
Avnet Abacus | SMD Chip Resistor, 90.9 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB90R9V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603188509
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1272 |
|
$0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB90R9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB90R9V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB90R9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB90R9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC2590.9R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 90.9ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | ERA3AEB90R9V vs PRC0603TC2590.9R+/-0.1% |
NTRH06B90R9CTRF | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERA3AEB90R9V vs NTRH06B90R9CTRF |
BLU0603-90R9-BT25W | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | ERA3AEB90R9V vs BLU0603-90R9-BT25W |
BLU0603P-90R9-AT25W | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB90R9V vs BLU0603P-90R9-AT25W |
RP73F1J90R9BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 90.9ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ERA3AEB90R9V vs RP73F1J90R9BTD |
BLU0603P-90R9-BB25W | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB90R9V vs BLU0603P-90R9-BB25W |
P0603E90R9WNTRE2 | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | ERA3AEB90R9V vs P0603E90R9WNTRE2 |
BLU0603ER-90R9-BB25 | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB90R9V vs BLU0603ER-90R9-BB25 |
RP73F1J90R9BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 90.9ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ERA3AEB90R9V vs RP73F1J90R9BTG |
SF06R90R9AALQ | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEB90R9V vs SF06R90R9AALQ |