Part Details for AR02DPC2Y58R3 by Token Electronics Industry Co Ltd
Overview of AR02DPC2Y58R3 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DPC2Y58R3
AR02DPC2Y58R3 CAD Models
AR02DPC2Y58R3 Part Data Attributes
|
AR02DPC2Y58R3
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02DPC2Y58R3
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 58.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for AR02DPC2Y58R3
This table gives cross-reference parts and alternative options found for AR02DPC2Y58R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DPC2Y58R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402DKC58R3 | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DPC2Y58R3 vs RNCS0402DKC58R3 |
PCF-W0402LF-02-58R3-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR02DPC2Y58R3 vs PCF-W0402LF-02-58R3-D-P-LT |
RN73G1ETP58R3D | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02DPC2Y58R3 vs RN73G1ETP58R3D |
RN73G1EB58R3D | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02DPC2Y58R3 vs RN73G1EB58R3D |
RNCS0402DTC58R3 | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DPC2Y58R3 vs RNCS0402DTC58R3 |
AR02DTRC2Y58R3N | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02DPC2Y58R3 vs AR02DTRC2Y58R3N |
NTRA04D58R3DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02DPC2Y58R3 vs NTRA04D58R3DTR1KQYF |
TFCR0402-16W-C-58R3DT | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR02DPC2Y58R3 vs TFCR0402-16W-C-58R3DT |
CAR040258.3OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | AR02DPC2Y58R3 vs CAR040258.3OHMS0.5%50PPM |
AR040258R3+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02DPC2Y58R3 vs AR040258R3+-0.5%TCR50 |