Part Details for RNCS0402DTC58R3 by SEI Stackpole Electronics Inc
Overview of RNCS0402DTC58R3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0402DTC58R3
RNCS0402DTC58R3 CAD Models
RNCS0402DTC58R3 Part Data Attributes
|
RNCS0402DTC58R3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402DTC58R3
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 58.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402DTC58R3
This table gives cross-reference parts and alternative options found for RNCS0402DTC58R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402DTC58R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04T58R3DTL | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCS0402DTC58R3 vs SF04T58R3DTL |
RN73G1EB58R3D | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402DTC58R3 vs RN73G1EB58R3D |
RNCS0402DKC58R3 | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCS0402DTC58R3 vs RNCS0402DKC58R3 |
NTRA04D58R3DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCS0402DTC58R3 vs NTRA04D58R3DTR1KQYF |
TFCR0402-16W-C-58R3DT | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0402DTC58R3 vs TFCR0402-16W-C-58R3DT |
CAR040258.3OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RNCS0402DTC58R3 vs CAR040258.3OHMS0.5%50PPM |
PCF-W0402LF-02-58R3-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RNCS0402DTC58R3 vs PCF-W0402LF-02-58R3-D-P-LT |
AR040258R3+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RNCS0402DTC58R3 vs AR040258R3+-0.5%TCR50 |
AR02DPC2Y58R3 | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402DTC58R3 vs AR02DPC2Y58R3 |
AR02DPC2Y58R3N | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402DTC58R3 vs AR02DPC2Y58R3N |