Part Details for AR040258R3+-0.5%TCR50 by SRT Resistor Technology Gmbh
Overview of AR040258R3+-0.5%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR040258R3+-0.5%TCR50
AR040258R3+-0.5%TCR50 CAD Models
AR040258R3+-0.5%TCR50 Part Data Attributes
|
AR040258R3+-0.5%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR040258R3+-0.5%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 58.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for AR040258R3+-0.5%TCR50
This table gives cross-reference parts and alternative options found for AR040258R3+-0.5%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR040258R3+-0.5%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02DTRC2Y58R3N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | AR040258R3+-0.5%TCR50 vs AR02DTRC2Y58R3N |
RN73G1ETD58R3D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AR040258R3+-0.5%TCR50 vs RN73G1ETD58R3D |
RN73G1EB58R3D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR040258R3+-0.5%TCR50 vs RN73G1EB58R3D |
PCF-W0402LF-02-58R3-D-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AR040258R3+-0.5%TCR50 vs PCF-W0402LF-02-58R3-D-P-LT |
NTRA04D58R3DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR040258R3+-0.5%TCR50 vs NTRA04D58R3DTR1KQYF |
CAR040258.3OHMS0.5%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | AR040258R3+-0.5%TCR50 vs CAR040258.3OHMS0.5%50PPM |
RNCS0402DTC58R3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR040258R3+-0.5%TCR50 vs RNCS0402DTC58R3 |
RN73G1ETP58R3D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR040258R3+-0.5%TCR50 vs RN73G1ETP58R3D |
RNCS0402DKC58R3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR040258R3+-0.5%TCR50 vs RNCS0402DKC58R3 |