Part Details for AR02BTRC3Y2872N by Token Electronics Industry Co Ltd
Overview of AR02BTRC3Y2872N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC3Y2872N
AR02BTRC3Y2872N CAD Models
AR02BTRC3Y2872N Part Data Attributes
|
AR02BTRC3Y2872N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC3Y2872N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC3Y2872N
This table gives cross-reference parts and alternative options found for AR02BTRC3Y2872N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC3Y2872N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B2872T5E | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BTRC3Y2872N vs TC0225B2872T5E |
AR02BBC2872 | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | AR02BTRC3Y2872N vs AR02BBC2872 |
PRC0402TTC25Y28.7K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BTRC3Y2872N vs PRC0402TTC25Y28.7K+-0.1% |
RP73F1E28K7ATG | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y2872N vs RP73F1E28K7ATG |
TC0225B2872ECE | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BTRC3Y2872N vs TC0225B2872ECE |
CPF0402B28K7E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 28700ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BTRC3Y2872N vs CPF0402B28K7E |
RNCW0402BTE28K7 | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR02BTRC3Y2872N vs RNCW0402BTE28K7 |
TC02G2872BB | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTRC3Y2872N vs TC02G2872BB |
NTRA04B2872CTRQYF | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BTRC3Y2872N vs NTRA04B2872CTRQYF |
TC02G2872AC | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTRC3Y2872N vs TC02G2872AC |