Part Details for RP73F1E28K7ATG by TE Connectivity
Overview of RP73F1E28K7ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E28K7ATG
RP73F1E28K7ATG CAD Models
RP73F1E28K7ATG Part Data Attributes
|
RP73F1E28K7ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E28K7ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E28K7ATG
This table gives cross-reference parts and alternative options found for RP73F1E28K7ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E28K7ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1EB2872B | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E28K7ATG vs RN73F1EB2872B |
CRT0402-BY-2872GLF | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1E28K7ATG vs CRT0402-BY-2872GLF |
RN73F1ETD2872B | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73F1E28K7ATG vs RN73F1ETD2872B |
RP73PF1E28K7BTDF | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E28K7ATG vs RP73PF1E28K7BTDF |
RP73F1E28K7BTG | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E28K7ATG vs RP73F1E28K7BTG |
AR02BTRC3Y2872N | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E28K7ATG vs AR02BTRC3Y2872N |
TC02G2872BC | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E28K7ATG vs TC02G2872BC |
RP73F1E28K7ATDG | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E28K7ATG vs RP73F1E28K7ATDG |
NTRA04B2872CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E28K7ATG vs NTRA04B2872CTR1KQYF |
TC02G2872AC | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E28K7ATG vs TC02G2872AC |