There are no models available for this part yet.
Overview of NTRA04B2872CTRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRA04B2872CTRQYF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRA04B2872CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA04B2872CTRQYF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0280 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0234 | Buy Now |
CAD Models for NTRA04B2872CTRQYF by NIC Components Corp
Part Data Attributes for NTRA04B2872CTRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
28700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for NTRA04B2872CTRQYF
This table gives cross-reference parts and alternative options found for NTRA04B2872CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04B2872CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1EB2872B | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRA04B2872CTRQYF vs RN73F1EB2872B |
CRT0402-BY-2872GLF | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NTRA04B2872CTRQYF vs CRT0402-BY-2872GLF |
RN73F1ETD2872B | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA04B2872CTRQYF vs RN73F1ETD2872B |
RP73PF1E28K7BTDF | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B2872CTRQYF vs RP73PF1E28K7BTDF |
RP73F1E28K7BTG | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B2872CTRQYF vs RP73F1E28K7BTG |
AR02BTRC3Y2872N | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04B2872CTRQYF vs AR02BTRC3Y2872N |
TC02G2872BC | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRA04B2872CTRQYF vs TC02G2872BC |
RP73F1E28K7ATDG | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B2872CTRQYF vs RP73F1E28K7ATDG |
NTRA04B2872CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTRA04B2872CTRQYF vs NTRA04B2872CTR1KQYF |
TC02G2872AC | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRA04B2872CTRQYF vs TC02G2872AC |