Part Details for APTGT200A120G by Microchip Technology Inc
Overview of APTGT200A120G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT200A120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5273
|
Newark | Pm-Igbt-Tfs-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTGT200A120G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.4100 / $247.2500 | Buy Now |
DISTI #
APTGT200A120G-ND
|
DigiKey | IGBT MODULE 1200V 280A 890W SP6 Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
726 In Stock |
|
$247.2500 | Buy Now |
DISTI #
APTGT200A120G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 280A 7-Pin Case SP6 - Rail/Tube (Alt: APTGT200A120G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$156.9889 / $247.2500 | Buy Now |
DISTI #
494-APTGT200A120G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP6C RoHS: Compliant | 5 |
|
$247.2500 | Buy Now |
DISTI #
APTGT200A120G
|
Microchip Technology Inc | CC6105, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$124.3300 / $247.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$188.3900 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Module N-CH 1200V 280A 890000mW 7-Pin Case SP-6 Tube RoHS: Compliant | 0 |
|
$167.9300 / $176.6100 | Buy Now |
|
NAC | CC6105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$172.3000 / $201.8400 | Buy Now |
DISTI #
APTGT200A120G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 3 |
|
$185.9600 / $190.8800 | Buy Now |
|
Master Electronics | Trans IGBT Module N-CH 1200V 280A 890000mW 7-Pin Case SP-6 Tube RoHS: Compliant | 0 |
|
$167.9300 / $176.6100 | Buy Now |
Part Details for APTGT200A120G
APTGT200A120G CAD Models
APTGT200A120G Part Data Attributes
|
APTGT200A120G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT200A120G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 280A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 280 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 340 ns |
Alternate Parts for APTGT200A120G
This table gives cross-reference parts and alternative options found for APTGT200A120G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT200A120G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT200A120G | Insulated Gate Bipolar Transistor, 280A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, SP6, 7 PIN | Microsemi Corporation | APTGT200A120G vs APTGT200A120G |