Part Details for APL590120DC-TRL by American Power Devices Inc
Overview of APL590120DC-TRL by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APL590120DC-TRL
APL590120DC-TRL CAD Models
APL590120DC-TRL Part Data Attributes
|
APL590120DC-TRL
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APL590120DC-TRL
American Power Devices Inc
Fixed Positive LDO Regulator, 2V, 0.7V Dropout, CMOS, PSSO3, GREEN, TO-243AA, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Part Package Code | SOT-89 | |
Package Description | GREEN, TO-243AA, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.006% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.9 A | |
Output Voltage1-Max | 2.04 V | |
Output Voltage1-Min | 1.96 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
Alternate Parts for APL590120DC-TRL
This table gives cross-reference parts and alternative options found for APL590120DC-TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APL590120DC-TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APL590122DC-TRL | Fixed Positive LDO Regulator, 2.2V, 0.7V Dropout, CMOS, PSSO3, GREEN, TO-243AA, SOT-89, 3 PIN | American Power Devices Inc | APL590120DC-TRL vs APL590122DC-TRL |
APL590120VC-TRL | Fixed Positive LDO Regulator, 2V, 0.7V Dropout, CMOS, PDSO4, GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | American Power Devices Inc | APL590120DC-TRL vs APL590120VC-TRL |
APL590121KC-TRL | Fixed Positive LDO Regulator, 2.1V, 0.7V Dropout, CMOS, PDSO8, GREEN, MS-012AA, SOP-8 | American Power Devices Inc | APL590120DC-TRL vs APL590121KC-TRL |
APL590120U5C-TRL | Fixed Positive LDO Regulator, 2V, 0.7V Dropout, CMOS, PSSO5, GREEN, TO-252, 5 PIN | American Power Devices Inc | APL590120DC-TRL vs APL590120U5C-TRL |
APL590221VC-TRL | Fixed Positive LDO Regulator, 2.1V, 0.7V Dropout, CMOS, PDSO4, GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | American Power Devices Inc | APL590120DC-TRL vs APL590221VC-TRL |
APL590122UC-TRL | Fixed Positive LDO Regulator, 2.2V, 0.7V Dropout, CMOS, PSSO2, GREEN, TO-252, 3 PIN | American Power Devices Inc | APL590120DC-TRL vs APL590122UC-TRL |
APL590120UC-TRL | Fixed Positive LDO Regulator, 2V, 0.7V Dropout, CMOS, PSSO2, GREEN, TO-252, 3 PIN | American Power Devices Inc | APL590120DC-TRL vs APL590120UC-TRL |
APL590222VC-TRL | Fixed Positive LDO Regulator, 2.2V, 0.7V Dropout, CMOS, PDSO4, GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN | American Power Devices Inc | APL590120DC-TRL vs APL590222VC-TRL |
APL590122KC-TRL | Fixed Positive LDO Regulator, 2.2V, 0.7V Dropout, CMOS, PDSO8, GREEN, MS-012AA, SOP-8 | American Power Devices Inc | APL590120DC-TRL vs APL590122KC-TRL |
APL590120KC-TRL | Fixed Positive LDO Regulator, 2V, 0.7V Dropout, CMOS, PDSO8, GREEN, MS-012AA, SOP-8 | American Power Devices Inc | APL590120DC-TRL vs APL590120KC-TRL |