APL590120DC-TRL
vs
APL590222VC-TRL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANPEC ELECTRONICS CORP
ANPEC ELECTRONICS CORP
Part Package Code
SOT-89
TO-261AA
Package Description
GREEN, TO-243AA, SOT-89, 3 PIN
GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN
Pin Count
3
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.7 V
0.7 V
Dropout Voltage1-Nom
0.5 V
0.5 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.7 V
2.7 V
JESD-30 Code
R-PSSO-F3
R-PDSO-G4
JESD-609 Code
e3
e3
Length
4.5 mm
6.5 mm
Line Regulation-Max
0.01%
0.01%
Load Regulation-Max
0.006%
0.006%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.9 A
0.9 A
Output Voltage1-Max
2.04 V
2.244 V
Output Voltage1-Min
1.96 V
2.156 V
Output Voltage1-Nom
2 V
2.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOP
Package Equivalence Code
TO-243
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.8 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
2%
Width
2.445 mm
3.5 mm
Base Number Matches
1
1
Compare APL590120DC-TRL with alternatives
Compare APL590222VC-TRL with alternatives