APL590120DC-TRL vs APL590122KC-TRL feature comparison

APL590120DC-TRL American Power Devices Inc

Buy Now Datasheet

APL590122KC-TRL American Power Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANPEC ELECTRONICS CORP ANPEC ELECTRONICS CORP
Part Package Code SOT-89 SOIC
Package Description GREEN, TO-243AA, SOT-89, 3 PIN GREEN, MS-012AA, SOP-8
Pin Count 3 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.7 V 0.7 V
Dropout Voltage1-Nom 0.5 V 0.5 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code R-PSSO-F3 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.5 mm 4.9 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.006% 0.006%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.9 A 0.9 A
Output Voltage1-Max 2.04 V 2.244 V
Output Voltage1-Min 1.96 V 2.156 V
Output Voltage1-Nom 2 V 2.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOP
Package Equivalence Code TO-243 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 1.27 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Width 2.445 mm 3.9 mm
Base Number Matches 1 1

Compare APL590120DC-TRL with alternatives

Compare APL590122KC-TRL with alternatives