Part Details for AP2115R5-1.2TRG1 by Diodes Incorporated
Overview of AP2115R5-1.2TRG1 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2115R5-1.2TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2115R5-1.2TRG1-ND
|
DigiKey | IC REG LINEAR 1.2V 1A SOT89-5 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1326 / $0.1803 | Buy Now |
DISTI #
AP2115R5-1.2TRG1
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 5-Pin SOT-89 T/R - Tape and Reel (Alt: AP2115R5-1.2TRG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 13000 Factory Stock |
|
$0.1172 / $0.1384 | Buy Now |
DISTI #
621-AP2115R5-1.2TRG1
|
Mouser Electronics | LDO Voltage Regulators 1A LN CMOS LDO 0.45V 60uA 65dB RoHS: Compliant | 0 |
|
$0.1500 / $0.4700 | Order Now |
|
Future Electronics | 1A LOW NOISE CMOS LDO REGULATOR WITH ENABLE AP2115 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$0.1170 / $0.1300 | Buy Now |
DISTI #
AP2115R5-1.2TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 1A, SOT89, SMD, Ch: 1 Min Qty: 3 | 0 |
|
$0.1570 / $0.2680 | RFQ |
DISTI #
AP2115R5-1.2TRG1
|
Avnet Silica | LDO Regulator Pos 1.2V 1A 5-Pin SOT-89 T/R (Alt: AP2115R5-1.2TRG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
Part Details for AP2115R5-1.2TRG1
AP2115R5-1.2TRG1 CAD Models
AP2115R5-1.2TRG1 Part Data Attributes
|
AP2115R5-1.2TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2115R5-1.2TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, CMOS, PDSO5, GREEN, SOT-89, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | GREEN, SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.45 mm |
Alternate Parts for AP2115R5-1.2TRG1
This table gives cross-reference parts and alternative options found for AP2115R5-1.2TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2115R5-1.2TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117D12TR | 1.2V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | AP2115R5-1.2TRG1 vs LD1117D12TR |
LD1117D12 | 1.2V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, SO-8 | STMicroelectronics | AP2115R5-1.2TRG1 vs LD1117D12 |
ADP1707ARDZ-1.2-R7 | 1 A, Low Dropout, CMOS Linear Regulator with Tracking | Analog Devices Inc | AP2115R5-1.2TRG1 vs ADP1707ARDZ-1.2-R7 |