Power Circuits
LD1117D12
STMicroelectronics
Description: 1.2V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, SO-8

Overview of LD1117D12 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LD1117D12 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD1117D12 by STMicroelectronics

LD1117D12
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
15 V
Input Voltage-Max
15 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Line Regulation-Max
0.0024%
Load Regulation-Max
0.0048%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.3 A
Output Voltage1-Max
1.26 V
Output Voltage1-Min
1.14 V
Output Voltage1-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
5%
Width
3.9 mm
Want to compare parts?
  1. LD1117D12
    STMicroelectronics
    1.2V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, SO-8
    VS

Alternate Parts for LD1117D12

This table gives cross-reference parts and alternative options found for LD1117D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD1117D12TR 1.2V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8 STMicroelectronics LD1117D12 vs LD1117D12TR
Part Number Description Manufacturer Compare
ADP1707ARDZ-1.2-R7 1 A, Low Dropout, CMOS Linear Regulator with Tracking Analog Devices Inc LD1117D12 vs ADP1707ARDZ-1.2-R7
LD1117D12TR 1.2V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8 STMicroelectronics LD1117D12 vs LD1117D12TR
AP7363-12SP-13 Fixed Positive LDO Regulator, 1.2V, 0.28V Dropout, BIPolar, PDSO8, GREEN, SOP-8 Diodes Incorporated LD1117D12 vs AP7363-12SP-13

Related Parts for LD1117D12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD1117D12 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD1117D12 by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD1117D12 would you like to use for your alert(s)?
  • Please alert me when LD1117D12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD1117D12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD1117D12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD1117D12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD1117D12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD1117D12 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: