AP2115R5-1.2TRG1
vs
LD1117D12
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
STMICROELECTRONICS
|
Part Package Code |
SOT-89
|
SOIC
|
Package Description |
GREEN, SOT-89, 5 PIN
|
SOP, SOP8,.25
|
Pin Count |
5
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Diodes Incorporated
|
|
Dropout Voltage1-Max |
1.3 V
|
1.2 V
|
Input Voltage-Max |
6 V
|
15 V
|
Input Voltage-Min |
2.5 V
|
|
JESD-30 Code |
R-PDSO-F5
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
4.5 mm
|
4.9 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature TJ-Max |
85 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
1.3 A
|
Output Voltage1-Max |
1.218 V
|
1.26 V
|
Output Voltage1-Min |
1.182 V
|
1.14 V
|
Output Voltage1-Nom |
1.2 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
1.5%
|
5%
|
Width |
2.45 mm
|
3.9 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.1 V
|
Input Voltage Absolute-Max |
|
15 V
|
Line Regulation-Max |
|
0.0024%
|
Load Regulation-Max |
|
0.0048%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOP8,.25
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare AP2115R5-1.2TRG1 with alternatives
Compare LD1117D12 with alternatives