Part Details for AON6718 by Alpha & Omega Semiconductor
Overview of AON6718 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON6718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 30V 18A 8DFN | 150 |
|
RFQ |
Part Details for AON6718
AON6718 CAD Models
AON6718 Part Data Attributes
|
AON6718
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6718
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 80A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, GREEN, DFN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 210 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AON6718
This table gives cross-reference parts and alternative options found for AON6718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AON6718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB05N03LB | Power Field-Effect Transistor, 80A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | AON6718 vs IPB05N03LB |
BUK9M5R2-30EX | BUK9M5R2-30E - N-channel 30 V, 5.2 mΩ logic level MOSFET in LFPAK33@en-us | Nexperia | AON6718 vs BUK9M5R2-30EX |
ISL9N303AS3STL86Z | Power Field-Effect Transistor, 75A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | AON6718 vs ISL9N303AS3STL86Z |
ISL9N303AS3STL99Z | Power Field-Effect Transistor, 75A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | AON6718 vs ISL9N303AS3STL99Z |
STD100N03LT4 | 80A, 30V, 0.0055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | AON6718 vs STD100N03LT4 |
ISL9N303AS3_NL | Power Field-Effect Transistor, 75A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | AON6718 vs ISL9N303AS3_NL |
IPB04N03LB | Power Field-Effect Transistor, 80A I(D), 30V, 0.0051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | AON6718 vs IPB04N03LB |
STU150N3LLH6 | 80A, 30V, 0.0049ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3 | STMicroelectronics | AON6718 vs STU150N3LLH6 |
IPB034N03LG | Power Field-Effect Transistor, 80A I(D), 30V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | AON6718 vs IPB034N03LG |
ISL9N303AS3STS62Z | Power Field-Effect Transistor, 75A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | AON6718 vs ISL9N303AS3STS62Z |