Part Details for ISL9N303AS3STS62Z by Fairchild Semiconductor Corporation
Overview of ISL9N303AS3STS62Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9N303AS3STS62Z
ISL9N303AS3STS62Z CAD Models
ISL9N303AS3STS62Z Part Data Attributes
|
ISL9N303AS3STS62Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9N303AS3STS62Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 75A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ISL9N303AS3STS62Z
This table gives cross-reference parts and alternative options found for ISL9N303AS3STS62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9N303AS3STS62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB05N03LB | Power Field-Effect Transistor, 80A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | ISL9N303AS3STS62Z vs IPB05N03LB |
BUK9M5R2-30EX | BUK9M5R2-30E - N-channel 30 V, 5.2 mΩ logic level MOSFET in LFPAK33@en-us | Nexperia | ISL9N303AS3STS62Z vs BUK9M5R2-30EX |
ISL9N303AS3STL86Z | Power Field-Effect Transistor, 75A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | ISL9N303AS3STS62Z vs ISL9N303AS3STL86Z |
ISL9N303AS3STL99Z | Power Field-Effect Transistor, 75A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | ISL9N303AS3STS62Z vs ISL9N303AS3STL99Z |
STD100N03LT4 | 80A, 30V, 0.0055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | ISL9N303AS3STS62Z vs STD100N03LT4 |
ISL9N303AS3_NL | Power Field-Effect Transistor, 75A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | ISL9N303AS3STS62Z vs ISL9N303AS3_NL |
IPB04N03LB | Power Field-Effect Transistor, 80A I(D), 30V, 0.0051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | ISL9N303AS3STS62Z vs IPB04N03LB |
STU150N3LLH6 | 80A, 30V, 0.0049ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3 | STMicroelectronics | ISL9N303AS3STS62Z vs STU150N3LLH6 |
IPB034N03LG | Power Field-Effect Transistor, 80A I(D), 30V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | ISL9N303AS3STS62Z vs IPB034N03LG |
STD100N3LF3 | N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET(TM) II Power MOSFET in a DPAK package | STMicroelectronics | ISL9N303AS3STS62Z vs STD100N3LF3 |