Part Details for AMPAL16L8A/BSA by AMD
Overview of AMPAL16L8A/BSA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for AMPAL16L8A/BSA
AMPAL16L8A/BSA CAD Models
AMPAL16L8A/BSA Part Data Attributes:
|
AMPAL16L8A/BSA
AMD
Buy Now
Datasheet
|
Compare Parts:
AMPAL16L8A/BSA
AMD
OT PLD, 30ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Length | 12.954 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for AMPAL16L8A/BSA
This table gives cross-reference parts and alternative options found for AMPAL16L8A/BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL16L8A/BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8AMW/883B | OT PLD, 30ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | AMPAL16L8A/BSA vs PAL16L8AMW/883B |
5962-8515501SA | OT PLD, 25ns, TTL, CDFP20, | Monolithic Memories (RETIRED) | AMPAL16L8A/BSA vs 5962-8515501SA |
PAL16L8A-2MW/883B | OT PLD, 50ns, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | AMPAL16L8A/BSA vs PAL16L8A-2MW/883B |
PAL16L8AMW | OT PLD, 30ns, CDFP20, CERAMIC, FP-20 | Texas Instruments | AMPAL16L8A/BSA vs PAL16L8AMW |
5962-8515505SX | OT PLD, 30ns, CDFP20 | Texas Instruments | AMPAL16L8A/BSA vs 5962-8515505SX |
5962-8515517SX | OT PLD, 9ns, CDFP20, CERAMIC, DFP-20 | Texas Instruments | AMPAL16L8A/BSA vs 5962-8515517SX |
5962-8515517SA | High-Performance Impact-X PAL Circuits 20-CFP -55 to 125 | Texas Instruments | AMPAL16L8A/BSA vs 5962-8515517SA |
PAL16L8A-2MW/883B | OT PLD, 50ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | AMPAL16L8A/BSA vs PAL16L8A-2MW/883B |
TIBPAL16L8-30MW | OT PLD, 30ns, TTL, CDFP20, CERAMIC, DFP-20 | Rochester Electronics LLC | AMPAL16L8A/BSA vs TIBPAL16L8-30MW |
5962-8515501SX | OT PLD, 25ns, TTL, CDFP20, 0.250 X 0.500 INCH, CERPAK-20 | AMD | AMPAL16L8A/BSA vs 5962-8515501SX |