Part Details for 5962-8515517SX by Texas Instruments
Overview of 5962-8515517SX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-8515517SX
5962-8515517SX CAD Models
5962-8515517SX Part Data Attributes
|
5962-8515517SX
Texas Instruments
Buy Now
|
Compare Parts:
5962-8515517SX
Texas Instruments
OT PLD, 9ns, CDFP20, CERAMIC, DFP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 52.5 MHz | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.09 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for 5962-8515517SX
This table gives cross-reference parts and alternative options found for 5962-8515517SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8515517SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16L8/BSA | OT PLD, 40ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | 5962-8515517SX vs AMPAL16L8/BSA |
PAL16L8AMW/883B | OT PLD | Rochester Electronics LLC | 5962-8515517SX vs PAL16L8AMW/883B |
PAL16L8A-2MW/883B | OT PLD, 50ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | 5962-8515517SX vs PAL16L8A-2MW/883B |
5962-8515501SX | OT PLD, 25ns, TTL, CDFP20, | Monolithic Memories (RETIRED) | 5962-8515517SX vs 5962-8515501SX |
PAL16L8AMWB | Standard High-Speed PAL Circuits 20-CFP -55 to 125 | Texas Instruments | 5962-8515517SX vs PAL16L8AMWB |
5962-8515501SA | OT PLD, 25ns, TTL, CDFP20, | Monolithic Memories (RETIRED) | 5962-8515517SX vs 5962-8515501SA |
5962-8515505SX | OT PLD, 30ns, CDFP20 | Texas Instruments | 5962-8515517SX vs 5962-8515505SX |
5962-8515513SA | High-Performance Impact-X<TM> PAL<R> Circuits 20-CFP -55 to 125 | Texas Instruments | 5962-8515517SX vs 5962-8515513SA |
PAL16L8BMW/883B | OT PLD, 25ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | 5962-8515517SX vs PAL16L8BMW/883B |
PAL16L8A-2MW/883B | OT PLD, 50ns, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | 5962-8515517SX vs PAL16L8A-2MW/883B |