Part Details for PAL16L8AMW by Texas Instruments
Overview of PAL16L8AMW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Part Details for PAL16L8AMW
PAL16L8AMW CAD Models
PAL16L8AMW Part Data Attributes
|
PAL16L8AMW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL16L8AMW
Texas Instruments
OT PLD, 30ns, CDFP20, CERAMIC, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDFP-F20 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PAL16L8AMW
This table gives cross-reference parts and alternative options found for PAL16L8AMW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8AMW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16L8/BSA | OT PLD, 40ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | PAL16L8AMW vs AMPAL16L8/BSA |
PAL16L8AMW/883B | OT PLD | Rochester Electronics LLC | PAL16L8AMW vs PAL16L8AMW/883B |
PAL16L8A-2MW/883B | OT PLD, 50ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | PAL16L8AMW vs PAL16L8A-2MW/883B |
5962-8515501SX | OT PLD, 25ns, TTL, CDFP20, | Monolithic Memories (RETIRED) | PAL16L8AMW vs 5962-8515501SX |
PAL16L8AMWB | Standard High-Speed PAL Circuits 20-CFP -55 to 125 | Texas Instruments | PAL16L8AMW vs PAL16L8AMWB |
5962-8515501SA | OT PLD, 25ns, TTL, CDFP20, | Monolithic Memories (RETIRED) | PAL16L8AMW vs 5962-8515501SA |
5962-8515505SX | OT PLD, 30ns, CDFP20 | Texas Instruments | PAL16L8AMW vs 5962-8515505SX |
5962-8515513SA | High-Performance Impact-X<TM> PAL<R> Circuits 20-CFP -55 to 125 | Texas Instruments | PAL16L8AMW vs 5962-8515513SA |
PAL16L8BMW/883B | OT PLD, 25ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | PAL16L8AMW vs PAL16L8BMW/883B |
PAL16L8A-2MW/883B | OT PLD, 50ns, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | PAL16L8AMW vs PAL16L8A-2MW/883B |