Part Details for AMP2111-1 by AMD
Overview of AMP2111-1 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AMP2111-1
AMP2111-1 CAD Models
AMP2111-1 Part Data Attributes
|
AMP2111-1
AMD
Buy Now
Datasheet
|
Compare Parts:
AMP2111-1
AMD
Standard SRAM, 256X4, 500ns, NMOS, PDIP18, PLASTIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 500 ns | |
JESD-30 Code | R-PDIP-T18 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AMP2111-1
This table gives cross-reference parts and alternative options found for AMP2111-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP2111-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6561B/883 | 256X4 STANDARD SRAM, 220ns, CDIP18 | Intersil Corporation | AMP2111-1 vs HM1-6561B/883 |
HM3-6561-5 | Standard SRAM, 256X4, 360ns, CMOS, PDIP18 | Rochester Electronics LLC | AMP2111-1 vs HM3-6561-5 |
HM1-6561B-9 | Standard SRAM, 256X4, 220ns, CMOS, CDIP18 | Rochester Electronics LLC | AMP2111-1 vs HM1-6561B-9 |
2111XA | IC 256 X 4 STANDARD SRAM, 1000 ns, PDIP18, Static RAM | NXP Semiconductors | AMP2111-1 vs 2111XA |
AM9111BPC | Standard SRAM, 256X4, 400ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AMP2111-1 vs AM9111BPC |
AM91L11BPC | Standard SRAM, 256X4, 400ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AMP2111-1 vs AM91L11BPC |
HM1-6561B-9 | Standard SRAM, 256X4, 220ns, CMOS, CDIP18 | Harris Semiconductor | AMP2111-1 vs HM1-6561B-9 |
2111-2XA | Standard SRAM, 256X4, 650ns, NMOS, PDIP18 | Signetics | AMP2111-1 vs 2111-2XA |
AMC2111 | Standard SRAM, 256X4, 1000ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | AMP2111-1 vs AMC2111 |
AM91L11ADC | Standard SRAM, 256X4, 500ns, MOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AMP2111-1 vs AM91L11ADC |