Part Details for AM91L11BPC by AMD
Overview of AM91L11BPC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for AM91L11BPC
AM91L11BPC CAD Models
AM91L11BPC Part Data Attributes
|
AM91L11BPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM91L11BPC
AMD
Standard SRAM, 256X4, 400ns, MOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 400 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AM91L11BPC
This table gives cross-reference parts and alternative options found for AM91L11BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM91L11BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9111DPC | Standard SRAM, 256X4, 250ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AM91L11BPC vs AM9111DPC |
P2111A-4 | Standard SRAM, 256X4, 400ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | AM91L11BPC vs P2111A-4 |
AM9111B/BVA | Standard SRAM, 256X4, 400ns, MOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM91L11BPC vs AM9111B/BVA |
2111IK | Standard SRAM, 256X4, 1000ns, NMOS, CDIP18 | Signetics | AM91L11BPC vs 2111IK |
C2111A | Standard SRAM, 256X4, 300ns, MOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM91L11BPC vs C2111A |
AM9111CDM | Standard SRAM, 256X4, 300ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | AM91L11BPC vs AM9111CDM |
AM91L11CDC | Standard SRAM, 256X4, 300ns, MOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM91L11BPC vs AM91L11CDC |
AM91L11ADM | Standard SRAM, 256X4, 500ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | AM91L11BPC vs AM91L11ADM |
HM1-6561/883 | Standard SRAM, 256X4, 300ns, CMOS, CDIP18 | Harris Semiconductor | AM91L11BPC vs HM1-6561/883 |
AMC2111-1 | Standard SRAM, 256X4, 500ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | AM91L11BPC vs AMC2111-1 |