Part Details for AM9111BPC by AMD
Overview of AM9111BPC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AM9111BPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$6.5813 / $8.7750 | Buy Now |
|
Quest Components | STANDARD SRAM, 256X4, 400NS, MOS, PDIP18 | 16 |
|
$4.2000 / $6.3000 | Buy Now |
|
Quest Components | STANDARD SRAM, 256X4, 400NS, MOS, PDIP18 | 11 |
|
$8.7750 / $11.7000 | Buy Now |
Part Details for AM9111BPC
AM9111BPC CAD Models
AM9111BPC Part Data Attributes
|
AM9111BPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9111BPC
AMD
Standard SRAM, 256X4, 400ns, MOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 400 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AM9111BPC
This table gives cross-reference parts and alternative options found for AM9111BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9111BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-061-0867 | Standard SRAM, 256X4, 400ns, MOS, PDIP18, | AMD | AM9111BPC vs 5962-01-061-0867 |
5962-01-073-1167 | Standard SRAM, 256X4, 400ns, MOS, PDIP18, | AMD | AM9111BPC vs 5962-01-073-1167 |
5962-01-120-1246 | Standard SRAM, 256X4, 400ns, MOS, PDIP18, | AMD | AM9111BPC vs 5962-01-120-1246 |