-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy 8-Pin Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMP02FSZ-RL | Analog Devices | SOL-16 WITH TAPE & REEL | |
AMP02FSZ | Analog Devices | SOL-16 MARKED AMP02F IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7941
|
Newark | Instrumentation Amp, 1.2Mhz, Wsoic, No. Of Channels:1Channels, Input Offset Voltage:40µv, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Cmrr:115Db, Product Range:- Rohs Compliant: Yes |Analog Devices AMP02FSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$15.8100 / $20.3700 | Buy Now |
DISTI #
505-AMP02FSZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2546 In Stock |
|
$12.0125 / $22.3100 | Buy Now |
DISTI #
584-AMP02FSZ
|
Mouser Electronics | Instrumentation Amplifiers SOL-16 MARKED AMP02F IC RoHS: Compliant | 11 |
|
$15.8100 / $20.3700 | Buy Now |
|
Analog Devices Inc | SOL-16 MARKED AMP02F IC Package Multiple: 47 | 797 |
|
$9.4700 / $22.3100 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 350 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO16 | 2 |
|
$17.8650 | Buy Now |
|
Rochester Electronics | AMP02 - High Accuracy Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$11.9100 / $14.0100 | Buy Now |
|
ComSIT USA | HIGH ACCURACY INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 350uV Offset-Max, 1.2MHz Band Width, PDSO16 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMP02FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP02FSZ
Analog Devices Inc
High Accuracy 8-Pin Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bandwidth (3dB)-Nom | 1.2 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AMP02FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP02FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP02FSZ-RL | High Accuracy 8-Pin Instrumentation Amplifier | Analog Devices Inc | AMP02FSZ vs AMP02FSZ-RL |
AMP02FSZ-REEL | INSTRUMENTATION AMPLIFIER, 350uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AMP02FSZ vs AMP02FSZ-REEL |
INA114BU-TR | INSTRUMENTATION AMPLIFIER, 150uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 | Texas Instruments | AMP02FSZ vs INA114BU-TR |
INA111AU | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | AMP02FSZ vs INA111AU |
INA114BU | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC | Texas Instruments | AMP02FSZ vs INA114BU |
INA114AU/1K | Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16 | Burr-Brown Corp | AMP02FSZ vs INA114AU/1K |
INA114AU/1K | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | AMP02FSZ vs INA114AU/1K |
AMP02FS | INSTRUMENTATION AMPLIFIER, 350uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AMP02FSZ vs AMP02FS |
INA114AU | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | AMP02FSZ vs INA114AU |