Datasheets
AMIS42671ICAB1RG by: onsemi

CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 3000-REEL

Part Details for AMIS42671ICAB1RG by onsemi

Overview of AMIS42671ICAB1RG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for AMIS42671ICAB1RG

Part # Distributor Description Stock Price Buy
Rochester Electronics AMIS42671 - HIGH-SPEED CAN TRANSCEIVER FOR LONG NETWORK, 1-Trnsvr, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 36
  • 1 $0.5688
  • 25 $0.5574
  • 100 $0.5347
  • 500 $0.5119
  • 1,000 $0.4835
$0.4835 / $0.5688 Buy Now

Part Details for AMIS42671ICAB1RG

AMIS42671ICAB1RG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMIS42671ICAB1RG Part Data Attributes

AMIS42671ICAB1RG onsemi
Buy Now Datasheet
Compare Parts:
AMIS42671ICAB1RG onsemi CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 3000-REEL
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description LEAD FREE, SOIC-8
Pin Count 8
Manufacturer Package Code 751AZ
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9276 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Current-Max 0.065 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.937 mm

Alternate Parts for AMIS42671ICAB1RG

This table gives cross-reference parts and alternative options found for AMIS42671ICAB1RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42671ICAB1RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TJA1050T/N,112 TJA1050 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors AMIS42671ICAB1RG vs TJA1050T/N,112
MAX13053ASA+T Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products AMIS42671ICAB1RG vs MAX13053ASA+T
SN65HVD1040D Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 Texas Instruments AMIS42671ICAB1RG vs SN65HVD1040D
AMIS42673ICAG1G CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE onsemi AMIS42671ICAB1RG vs AMIS42673ICAG1G
AMIS30663CANG2RG CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified onsemi AMIS42671ICAB1RG vs AMIS30663CANG2RG
AMIS42671ICAB1G CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE onsemi AMIS42671ICAB1RG vs AMIS42671ICAB1G
TJA1050T/N1,518 TJA1050 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors AMIS42671ICAB1RG vs TJA1050T/N1,518
935297573118 DATACOM, INTERFACE CIRCUIT NXP Semiconductors AMIS42671ICAB1RG vs 935297573118
MAX3057ASA+ ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc AMIS42671ICAB1RG vs MAX3057ASA+
MAX13052ASA+T Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products AMIS42671ICAB1RG vs MAX13052ASA+T
Part Number Description Manufacturer Compare
TJA1042TK/3 DATACOM, INTERFACE CIRCUIT, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8 NXP Semiconductors AMIS42671ICAB1RG vs TJA1042TK/3
MCP2551T-I/SNVAO Interface Circuit, PDSO8 Microchip Technology Inc AMIS42671ICAB1RG vs MCP2551T-I/SNVAO
TJA1049T,112 TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin NXP Semiconductors AMIS42671ICAB1RG vs TJA1049T,112
TJA1051T,118 TJA1051 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors AMIS42671ICAB1RG vs TJA1051T,118
TJA1040T/N,518 TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin NXP Semiconductors AMIS42671ICAB1RG vs TJA1040T/N,518
MAX13053ASA/AUT Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products AMIS42671ICAB1RG vs MAX13053ASA/AUT
TJA1049T/3J TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin NXP Semiconductors AMIS42671ICAB1RG vs TJA1049T/3J
TJA1040U IC DATACOM, INTERFACE CIRCUIT, UUC8, DIE-8, Network Interface NXP Semiconductors AMIS42671ICAB1RG vs TJA1040U
935295733118 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors AMIS42671ICAB1RG vs 935295733118
AMIS30660NGA-XTP DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 onsemi AMIS42671ICAB1RG vs AMIS30660NGA-XTP

AMIS42671ICAB1RG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMIS42671ICAB1RG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMIS42671ICAB1RG by onsemi

  • Please alert me when AMIS42671ICAB1RG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMIS42671ICAB1RG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMIS42671ICAB1RG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMIS42671ICAB1RG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMIS42671ICAB1RG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMIS42671ICAB1RG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: