Part Details for AMIS42670ICAH2RG by onsemi
Overview of AMIS42670ICAH2RG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for AMIS42670ICAH2RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9013
|
Newark | Can Transceiver, High Speed, For Long Networks/Reel |Onsemi AMIS42670ICAH2RG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 494 |
|
RFQ | ||
|
Quest Components | 395 |
|
$0.6992 / $1.7480 | Buy Now | |
|
Chip1Cloud | IC TRANSCEIVER CAN HS 8SOIC | 7210 |
|
RFQ | |
DISTI #
2728418
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8131 / $1.3675 | Buy Now |
DISTI #
2728418RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.8131 / $1.1679 | Buy Now |
DISTI #
2728418
|
Farnell | CAN TRANSCEIVER, 10KBPS, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 49 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.5479 / $1.4669 | Buy Now |
DISTI #
2728418RL
|
Farnell | CAN TRANSCEIVER, 10KBPS, SOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 49 Weeks, 5 Days Container: Reel | 0 |
|
$0.5479 / $1.1673 | Buy Now |
Part Details for AMIS42670ICAH2RG
AMIS42670ICAH2RG CAD Models
AMIS42670ICAH2RG Part Data Attributes:
|
AMIS42670ICAH2RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS42670ICAH2RG
onsemi
CAN Transceiver, High Speed, for long networks, SOIC 8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8 | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for AMIS42670ICAH2RG
This table gives cross-reference parts and alternative options found for AMIS42670ICAH2RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42670ICAH2RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA82C250T/N,118 | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2RG vs PCA82C250T/N,118 |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | AMIS42670ICAH2RG vs MAX3057ASA+ |
935297573118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | AMIS42670ICAH2RG vs 935297573118 |
TJA1049T,118 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2RG vs TJA1049T,118 |
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2RG vs TJA1050T/N1,518 |
MAX3053ASA-T | Interface Circuit, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | AMIS42670ICAH2RG vs MAX3053ASA-T |
SN65HVD251DRG4 | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | AMIS42670ICAH2RG vs SN65HVD251DRG4 |
AMIS42670ICAH2G | DATACOM, INTERFACE CIRCUIT, PDSO8, LEAD FREE, SOIC-8 | onsemi | AMIS42670ICAH2RG vs AMIS42670ICAH2G |
SN65HVD1050DG4 | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | AMIS42670ICAH2RG vs SN65HVD1050DG4 |
TJA1049T/3J | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2RG vs TJA1049T/3J |