-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70347674
|
RS | AMIS30660CANH2RG, CAN Transceiver 1MBps 1-channel ISO 11898-2, 8-Pin SOIC | ON Semiconductor AMIS30660CANH2RG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO8 | 216 |
|
$0.5550 / $1.1100 | Buy Now |
|
ComSIT USA | HIGH-SPEED CAN TRANSCEIVER Interface Circuit, 1-Trnsvr, PDSO8 RoHS: Compliant | Europe - 51660 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 467000 |
|
RFQ | |
|
Win Source Electronics | IC TXRX CAN HALF DUP 8SOIC | 571368 |
|
$0.6030 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMIS30660CANH2RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30660CANH2RG
onsemi
CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for AMIS30660CANH2RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS30660CANH2RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1051T/3/CM,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | AMIS30660CANH2RG vs TJA1051T/3/CM,118 |
MAX3058ASA-T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | AMIS30660CANH2RG vs MAX3058ASA-T |
TJA1050T/N1 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | AMIS30660CANH2RG vs TJA1050T/N1 |
TJA1049T/3J | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | AMIS30660CANH2RG vs TJA1049T/3J |
935285282118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | AMIS30660CANH2RG vs 935285282118 |
MAX13052ASA+ | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | AMIS30660CANH2RG vs MAX13052ASA+ |
SN65HVD1050DG4 | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | AMIS30660CANH2RG vs SN65HVD1050DG4 |
MAX13051ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | AMIS30660CANH2RG vs MAX13051ASA+T |
TJA1050T | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | AMIS30660CANH2RG vs TJA1050T |
TJA1049T,112 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | AMIS30660CANH2RG vs TJA1049T,112 |