Part Details for AM99C58-20DC by AMD
Overview of AM99C58-20DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM99C58-20DC
AM99C58-20DC CAD Models
AM99C58-20DC Part Data Attributes:
|
AM99C58-20DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99C58-20DC
AMD
Standard SRAM, 4KX4, 20ns, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM99C58-20DC
This table gives cross-reference parts and alternative options found for AM99C58-20DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99C58-20DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65768BK/883:D | Standard SRAM, 4KX4, 35ns, CMOS, CDIP20 | Matra MHS | AM99C58-20DC vs HM1-65768BK/883:D |
L7C171KME20 | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | AM99C58-20DC vs L7C171KME20 |
L7C168DC35 | Standard SRAM, 4KX4, 35ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 | LOGIC Devices Inc | AM99C58-20DC vs L7C168DC35 |
5962-88611033A | LCC-28, Tube | Integrated Device Technology Inc | AM99C58-20DC vs 5962-88611033A |
ATT7C172P-10 | Standard SRAM, 4KX4, 10ns, CMOS, PDIP24 | LSI Corporation | AM99C58-20DC vs ATT7C172P-10 |
IDT6168SA20L | Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | AM99C58-20DC vs IDT6168SA20L |
IDT6168SA35LB | Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | AM99C58-20DC vs IDT6168SA35LB |
IDT71682LA15LB8 | Standard SRAM, 4KX4, 15ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | AM99C58-20DC vs IDT71682LA15LB8 |
6168LA35SO | SOIC-20, Tube | Integrated Device Technology Inc | AM99C58-20DC vs 6168LA35SO |
AM2168-35LC | Standard SRAM, 4KX4, 35ns, NMOS, CQCC20, CERAMIC, LCC-20 | AMD | AM99C58-20DC vs AM2168-35LC |