Part Details for AM99C165-55LCB by AMD
Overview of AM99C165-55LCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for AM99C165-55LCB
AM99C165-55LCB CAD Models
AM99C165-55LCB Part Data Attributes:
|
AM99C165-55LCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99C165-55LCB
AMD
Standard SRAM, 16KX4, 55ns, CMOS, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | QCCN, LCC28,.35X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AM99C165-55LCB
This table gives cross-reference parts and alternative options found for AM99C165-55LCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99C165-55LCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVT73024UL8TS-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | AM99C165-55LCB vs GVT73024UL8TS-55I |
CYM1420LHD-55MB | SRAM Module, 128KX8, 55ns, CMOS, CDIP32 | Cypress Semiconductor | AM99C165-55LCB vs CYM1420LHD-55MB |
GVT73024UL8TSB-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | AM99C165-55LCB vs GVT73024UL8TSB-55I |
GVT73024UL8STB-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | AM99C165-55LCB vs GVT73024UL8STB-55I |
GVT73024UL8ST-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | AM99C165-55LCB vs GVT73024UL8ST-55I |
CY7C186L-55DMB | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | Cypress Semiconductor | AM99C165-55LCB vs CY7C186L-55DMB |
CXK58255K-55L | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 | Sony Semiconductor | AM99C165-55LCB vs CXK58255K-55L |